Add To Favorites
TCNO226M004R0500 22µF Molded Tantalum Polymer Capacitor 4V 1206 (3216 Metric) 500mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.06300 $10.63
100 0.79700 $79.70
500 0.60214 $301.07
1,000 0.53130 $531.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11493-1-ND
Copy   478-11493-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCNO226M004R0500

Copy   TCNO226M004R0500
Description CAP TANT POLY 22UF 4V 1206
Copy   CAP TANT POLY 22UF 4V 1206
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 4V 1206 (3216 Metric) 500mOhm @ 100kHz

Copy   22µF Molded Tantalum Polymer Capacitor 4V 1206 (3216 Metric) 500mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCN
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code O
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-11493-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11493-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.44660
  • Digi-Reel® ? : 478-11493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

08:43:02 8/23/2019