Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.87800 $8.78
100 0.65830 $65.83
500 0.49736 $248.68
1,000 0.43884 $438.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9825-1-ND
Copy   478-9825-1-ND
Quantity Available 41
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCNL476M016R0250

Copy   TCNL476M016R0250
Description CAP TANT POLY 47UF 16V 1210
Copy   CAP TANT POLY 47UF 16V 1210
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric), 1210 250 mOhm

Copy   47µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric), 1210 250 mOhm
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCN J-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
You May Also Be Interested In
  • BLM18KG260TN1D - Murata Electronics North America | 490-5252-1-ND DigiKey Electronics
  • BLM18KG260TN1D
  • Murata Electronics North America
  • FERRITE BEAD 26 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5252-1-ND
  • BLM18KG700TN1D - Murata Electronics North America | 490-5253-1-ND DigiKey Electronics
  • BLM18KG700TN1D
  • Murata Electronics North America
  • FERRITE BEAD 70 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5253-1-ND
  • 575-4 - Keystone Electronics | 36-575-4-ND DigiKey Electronics
  • 575-4
  • Keystone Electronics
  • CONN BANANA JACK SOLDER
  • Unit Price $0.84000
  • 36-575-4-ND
  • TCJR475M010R0500 - AVX Corporation | 478-3472-1-ND DigiKey Electronics
  • TCJR475M010R0500
  • AVX Corporation
  • CAP TANT POLY 4.7UF 10V 0805
  • Unit Price $1.28000
  • 478-3472-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-9825-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9825-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.35616
  • Digi-Reel® ? : 478-9825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: Digi-Reel®

18:11:34 1/20/2019