Add To Favorites
TCNL475M035R0300 4.7µF Molded Tantalum Polymer Capacitor 35V 1411 (3528 Metric), 1210 300 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.77300 $7.73
100 0.57960 $57.96
500 0.43792 $218.96
1,000 0.38640 $386.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10009-6-ND
Copy   478-10009-6-ND
Quantity Available 1,902
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCNL475M035R0300

Copy   TCNL475M035R0300
Description CAP TANT POLY 4.7UF 35V SMD
Copy   CAP TANT POLY 4.7UF 35V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µF Molded Tantalum Polymer Capacitor 35V 1411 (3528 Metric), 1210 300 mOhm @ 100kHz

Copy   4.7µF Molded Tantalum Polymer Capacitor 35V 1411 (3528 Metric), 1210 300 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCN J-CAP
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-10009-6

23:47:12 1/15/2019