Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.31000 $10.31
10 9.79100 $97.91
100 7.72970 $772.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10005-1-ND
Copy   478-10005-1-ND
Quantity Available 126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCME108M004R0006

Copy   TCME108M004R0006
Description CAP TANT POLY 1000UF 4V 2917
Copy   CAP TANT POLY 1000UF 4V 2917
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1000µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 6 mOhm @ 100kHz

Copy   1000µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 6 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 6 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74LS06DR - Texas Instruments | 296-14876-1-ND DigiKey Electronics
  • SN74LS06DR
  • Texas Instruments
  • IC INVERTER OPEN COL 6CH 14SOIC
  • Unit Price $0.83000
  • 296-14876-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-10005-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10005-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $6.49745
  • Digi-Reel® ? : 478-10005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: Digi-Reel®

04:17:01 3/22/2019