Product Overview
Digi-Key Part Number 478-10003-1-ND
Copy   478-10003-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCME108M002R0006

Copy   TCME108M002R0006
Description CAP TANT POLY 1000UF 2.5V 2917
Copy   CAP TANT POLY 1000UF 2.5V 2917
Detailed Description

1000µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 6 mOhm @ 100kHz

Copy   1000µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 6 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 6 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-10003-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10003-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 400 - Immediate
  • Unit Price: $6.49745

22:52:05 1/16/2019