Add To Favorites
Photo Not Available
TCH9476M050W0070U 47µF Hermetically Sealed Tantalum Polymer Capacitor 50V Nonstandard 70 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11 68.55000 $754.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCH9476M050W0070U-ND
Copy   TCH9476M050W0070U-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCH9476M050W0070U

Copy   TCH9476M050W0070U
Description CAP TANT POLY 47UF 50V SMD
Copy   CAP TANT POLY 47UF 50V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µF Hermetically Sealed Tantalum Polymer Capacitor 50V Nonstandard 70 mOhm

Copy   47µF Hermetically Sealed Tantalum Polymer Capacitor 50V Nonstandard 70 mOhm
Documents & Media
Datasheets TCH Series
Design Resources SpiTAN Design Tool
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCH
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.433" W (12.50mm x 11.00mm)
Height - Seated (Max) 0.234" (5.95mm)
Lead Spacing -
Manufacturer Size Code 9
Ratings -
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:03:43 1/22/2019