Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TCH9157M025B0050U-ND
Quantity Available 0

Manufacturer Part Number


Description CAP TANT POLY 150UF 25V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

150µF Hermetically Sealed Tantalum Polymer Capacitor 25V Nonstandard 50 mOhm

Documents & Media
Datasheets TCH Series
Featured Product Polymer Solid Electrolytic Capacitors
Mfg CAD Models Polymer,Tantalum,Niobium Oxide Capacitors.stp
Product Attributes Select All
Manufacturer AVX Corporation
Series TCH
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 25V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 50 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.433" W (12.50mm x 11.00mm)
Height - Seated (Max) 0.234" (5.95mm)
Lead Spacing -
Manufacturer Size Code 9
Ratings -
Features High Reliability
Additional Resources
Standard Package ? 1

23:19:47 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
4 181.52500 $726.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback