Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.92000 $13.92
10 13.22400 $132.24
100 10.43970 $1,043.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7572-1-ND
Copy   478-7572-1-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBJV686K025LRSB0023

Copy   TBJV686K025LRSB0023
Description CAP TANT 68UF 10% 25V 2924
Copy   CAP TANT 68UF 10% 25V 2924
Detailed Description

68µF Molded Tantalum Capacitors 25V 2924 (7361 Metric) 95 mOhm

Copy   68µF Molded Tantalum Capacitors 25V 2924 (7361 Metric) 95 mOhm
Documents & Media
Datasheets TBJ Series, COTS-Plus
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 95 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.160" (4.06mm)
Lead Spacing -
Manufacturer Size Code V
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-7572-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7572-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.47280

16:18:31 1/20/2019