Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.45000 $10.45
10 9.28600 $92.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7569-1-ND
Copy   478-7569-1-ND
Quantity Available 97
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBJE336K035LRSZ0024

Copy   TBJE336K035LRSZ0024
Description CAP TANT 33UF 10% 35V 2917
Copy   CAP TANT 33UF 10% 35V 2917
Detailed Description

33µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300 mOhm

Copy   33µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300 mOhm
Documents & Media
Datasheets TBJ Series, COTS-Plus
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.162" (4.11mm)
Lead Spacing -
Manufacturer Size Code E
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-7569-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7569-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.85438

16:13:21 1/20/2019