• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-7278-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TBJE336K025LRSB0023

Description CAP TANT 33UF 10% 25V 2917
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

33µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 100 mOhm

Documents & Media
Datasheets TBJ Series, COTS-Plus
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TBJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Ratings COTS
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7278-6

04:12:36 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7278-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 400 - Immediate
  • Unit Price: $11.24550
  • Cut Tape (CT) ? : 478-7278-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 355 - Immediate
  • Unit Price: $18.47000
Send Feedback