Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-7556-1-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

TBJD225K050CRSB0000

Description CAP TANT 2.2UF 10% 50V 2917
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 2.5 Ohm

Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings COTS
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7556-1

09:22:19 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.40000 $15.40
10 14.62600 $146.26
100 11.54670 $1,154.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7556-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.24376
Send Feedback