Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.36000 $10.36
10 9.84300 $98.43
100 7.77110 $777.11
500 6.89040 $3,445.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7555-1-ND
Copy   478-7555-1-ND
Quantity Available 990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBJD107K010LSSB0023

Copy   TBJD107K010LSSB0023
Description CAP TANT 100UF 10% 10V 2917
Copy   CAP TANT 100UF 10% 10V 2917
Detailed Description

100µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 50 mOhm

Copy   100µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 50 mOhm
Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 50 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7555-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7555-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.63125

21:57:22 12/18/2018