Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-7272-ND
Quantity Available 28
Can ship immediately

Factory Stock ?: 200

Manufacturer Part Number


Description CAP TANT 1.0UF 10% 50V 2312
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 50V 2312 (6032 Metric) 6 Ohm

Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Manufacturer AVX Corporation
Series TBJ
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings COTS
Features High Reliability
Failure Rate -
Additional Resources
Standard Package ? 200
Other Names 478-7272

21:51:00 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 19.30000 $19.30
10 18.33400 $183.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback