Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.75000 $12.75
10 12.11000 $121.10
100 9.56070 $956.07
500 8.80190 $4,400.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7549-1-ND
Copy   478-7549-1-ND
Quantity Available 1,243
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBJB106K016CRSB0023

Copy   TBJB106K016CRSB0023
Description CAP TANT 10UF 10% 16V 1411
Copy   CAP TANT 10UF 10% 16V 1411
Detailed Description

10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric)

Copy   10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric)
Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7549-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7549-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.65383

14:29:52 11/14/2018