Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.86000 $13.86
10 13.16300 $131.63
100 10.39210 $1,039.21
500 9.56728 $4,783.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7548-1-ND
Copy   478-7548-1-ND
Quantity Available 1,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBJB105K035CRSB0000

Copy   TBJB105K035CRSB0000
Description CAP TANT 1UF 10% 35V 1411
Copy   CAP TANT 1UF 10% 35V 1411
Detailed Description

1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 6.5 Ohm

Copy   1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 6.5 Ohm
Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 6.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7548-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7548-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.31938

21:27:33 11/16/2018