Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.83000 $12.83
10 12.18800 $121.88
100 9.62230 $962.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7547-1-ND
Copy   478-7547-1-ND
Quantity Available 406
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBJA106K010LRSB0023

Copy   TBJA106K010LRSB0023
Description CAP TANT 10UF 10% 10V 1206
Copy   CAP TANT 10UF 10% 10V 1206
Detailed Description

10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 1.8 Ohm

Copy   10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 1.8 Ohm
Documents & Media
Datasheets TBJ Series CWR11
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7547-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7547-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.70313

13:14:27 11/18/2018