Add To Favorites
TAZG106K025CRSB0023 10µF Molded Tantalum Capacitors 25V 2711 (6728 Metric) 1.4 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 $13.31
10 12.64100 $126.41
100 9.98000 $998.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10755-1-ND
Copy   478-10755-1-ND
Quantity Available 474
Can ship immediately

Factory Stock ?: 240
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAZG106K025CRSB0023

Copy   TAZG106K025CRSB0023
Description CAP TANT 10UF 10% 25V 2711
Copy   CAP TANT 10UF 10% 25V 2711
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 25V 2711 (6728 Metric) 1.4 Ohm @ 100kHz

Copy   10µF Molded Tantalum Capacitors 25V 2711 (6728 Metric) 1.4 Ohm @ 100kHz
Documents & Media
Datasheets TAZ Series CWR09,19,29
Online Catalog Military, MIL-PRF-55365/11, TAZ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-55365/11, TAZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.4 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2711 (6728 Metric)
Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code G
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10755-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10755-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $7.98950
  • Digi-Reel® ? : 478-10755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 474 - Immediate
    240 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:55:20 10/19/2018