Add To Favorites
TAP476K025CRW 47µF Conformal Coated Tantalum Capacitors 25V Radial 1 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.49500 $34.95
100 2.72580 $272.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7384-1-ND
Copy   478-7384-1-ND
Quantity Available 320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAP476K025CRW

Copy   TAP476K025CRW
Description CAP TANT 47UF 10% 25V RADIAL
Copy   CAP TANT 47UF 10% 25V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF Conformal Coated Tantalum Capacitors 25V Radial 1 Ohm

Copy   47µF Conformal Coated Tantalum Capacitors 25V Radial 1 Ohm
Documents & Media
Datasheets TAP Series
HTML Datasheet TAP Series
Online Catalog TAP Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Lead Spacing 0.197" (5.00mm)
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-8990-1-ND TAP476K035CRW AVX Corporation Cut Tape (CT) ? 541 - Immediate
$6.00000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 478-7384-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7384-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.76248

23:43:58 1/17/2019