Add To Favorites
TAP474K035CRW 0.47µF Conformal Coated Tantalum Capacitors 35V Radial 13 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31600 $3.16
100 0.18980 $18.98
500 0.14232 $71.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8779-1-ND
Copy   478-8779-1-ND
Quantity Available 627
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAP474K035CRW

Copy   TAP474K035CRW
Description CAP TANT 0.47UF 10% 35V RADIAL
Copy   CAP TANT 0.47UF 10% 35V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.47µF Conformal Coated Tantalum Capacitors 35V Radial 13 Ohm

Copy   0.47µF Conformal Coated Tantalum Capacitors 35V Radial 13 Ohm
Documents & Media
Datasheets TAP Series
HTML Datasheet TAP Series
Online Catalog TAP Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 13 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8779-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 478-4178-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,503 - Immediate
  • Unit Price: $0.65000
  • Tape & Reel (TR) ? : 478-8779-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.10450

03:44:47 1/18/2019