Add To Favorites
TAP226K016CRW 22µF Conformal Coated Tantalum Capacitors 16V Radial 2 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.77700 $7.77
100 0.58270 $58.27
500 0.44026 $220.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7373-1-ND
Copy   478-7373-1-ND
Quantity Available 708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAP226K016CRW

Copy   TAP226K016CRW
Description CAP TANT 22UF 10% 16V RADIAL
Copy   CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF Conformal Coated Tantalum Capacitors 16V Radial 2 Ohm

Copy   22µF Conformal Coated Tantalum Capacitors 16V Radial 2 Ohm
Documents & Media
Datasheets TAP Series
HTML Datasheet TAP Series
Online Catalog TAP Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Lead Spacing 0.197" (5.00mm)
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-7375-1-ND TAP226K035CRW AVX Corporation Cut Tape (CT) ? 1,787 - Immediate
$2.96000 1 Not applicable
478-8973-1-ND TAP226K016BRW AVX Corporation Cut Tape (CT) ? 1,859 - Immediate
$0.67000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 478-7373-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7373-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.34906

01:00:48 1/19/2019