Add To Favorites
TAP106K025SRW 10µF Conformal Coated Tantalum Capacitors 25V Radial, Disc 2.5 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.55000 $5.50
100 0.37700 $37.70
500 0.29848 $149.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10753-1-ND
Copy   478-10753-1-ND
Quantity Available 1,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAP106K025SRW

Copy   TAP106K025SRW
Description CAP TANT 10UF 10% 25V RADIAL
Copy   CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 25V Radial, Disc 2.5 Ohm @ 100kHz

Copy   10µF Conformal Coated Tantalum Capacitors 25V Radial, Disc 2.5 Ohm @ 100kHz
Documents & Media
Datasheets TAP Series
HTML Datasheet TAP Series
Online Catalog TAP Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2.5 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 478-10753-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 478-1841-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,068 - Immediate
  • Unit Price: $0.90000
  • Tape & Reel (TR) ? : 478-10753-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.21856

08:11:43 1/17/2019