USD
Favorite

TAJS475K010YNJ 4.7µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 5Ohm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.17952 $448.80

Submit a request for quotation on quantities greater than those displayed.

TAJS475K010YNJ

Datasheet
Digi-Key Part Number TAJS475K010YNJ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJS475K010YNJ
Copy  
Description CAP TANT 4.7UF 10% 10V 1206
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 5Ohm

Copy  
Documents & Media
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Training Modules Component Solutions for Smart Meter Applications
Datasheets TAJ Series, Low Profile
Design Resources SpiTAN Design Tool
HTML Datasheet TAJ Series, Low Profile
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500