Add To Favorites
TAJD106K035RY 10µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 1 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.10900 $21.09
100 1.61020 $161.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11589-6-ND
Copy   478-11589-6-ND
Quantity Available 2,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJD106K035RY

Copy   TAJD106K035RY
Description CAP TANT 10UF 10% 35V 2917
Copy   CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 1 Ohm

Copy   10µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 1 Ohm
Documents & Media
Datasheets TAJ Series, Standard
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
Online Catalog TAJ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11589-6

00:56:17 10/22/2018