Add To Favorites
TAJC227M010RNJ 220µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 500 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.63800 $16.38
100 1.25100 $125.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8899-1-ND
Copy   478-8899-1-ND
Quantity Available 1,200
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJC227M010RNJ

Copy   TAJC227M010RNJ
Description CAP TANT 220UF 20% 10V 2312
Copy   CAP TANT 220UF 20% 10V 2312
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 500 mOhm

Copy   220µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 500 mOhm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
Online Catalog TAJ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8899-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8899-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $0.82880
  • Digi-Reel® ? : 478-8899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:33:25 1/16/2019