Add To Favorites
TAJB476K010TNJ 47µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1 Ohm @ 100kHz
Product Overview
Digi-Key Part Number 478-11222-1-ND
Copy   478-11222-1-ND
Quantity Available 13,851
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJB476K010TNJ

Copy   TAJB476K010TNJ
Description CAP TANT 47UF 10% 10V 1210
Copy   CAP TANT 47UF 10% 10V 1210
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1 Ohm @ 100kHz

Copy   47µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1 Ohm @ 100kHz
Documents & Media
Datasheets TAJ Series, Automotive
Polymer, Tantalum, Niobium Oxide Catalog
Design Resources SpiTAN Design Tool
Online Catalog TAJ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings AEC-Q200
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11222-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33400 $3.34
100 0.22010 $22.01
500 0.16302 $81.51
1,000 0.13857 $138.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11222-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $0.12758
  • Digi-Reel® ? : 478-11222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,851 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:48:33 9/18/2018