USD
Favorite

TAJB335M035YNJ 3.3µF Molded Tantalum Capacitors 35V 1411 (3528 Metric), 1210 3.5Ohm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18000 $720.00

Submit a request for quotation on quantities greater than those displayed.

TAJB335M035YNJ

Datasheet
Digi-Key Part Number TAJB335M035YNJ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJB335M035YNJ
Copy  
Description CAP TANT 3.3UF 20% 35V 1411
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

3.3µF Molded Tantalum Capacitors 35V 1411 (3528 Metric), 1210 3.5Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
HTML Datasheet TAJ Series, Standard
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 3.5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000