USD
Favorite

Photo Not Available
TAJA155K016HNJ 1.5µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 8Ohm @ 100kHz
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18120 $724.80

Submit a request for quotation on quantities greater than those displayed.

TAJA155K016HNJ

Digi-Key Part Number 478-TAJA155K016HNJTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJA155K016HNJ
Copy  
Description CAP TANT
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

1.5µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 8Ohm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 478-TAJA155K016HNJTR