Add To Favorites
TAJA105M020RNJ 1µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 9Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.23000 $2.30
100 0.13800 $13.80
500 0.10350 $51.75
1,000 0.08740 $87.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-5748-6-ND
Copy   478-5748-6-ND
Quantity Available 87,154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJA105M020RNJ

Copy   TAJA105M020RNJ
Description CAP TANT 1UF 20% 20V 1206
Copy   CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 9Ohm

Copy   1µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 9Ohm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
HTML Datasheet TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TAJ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 9Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5748-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5748-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 86,000 - Immediate
  • Unit Price: $0.07200
  • Cut Tape (CT) ? : 478-5748-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,154 - Immediate
  • Unit Price: $0.33000
  • Tape & Reel (TR) ? : TAJA105M020S-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

03:21:05 6/27/2019