Add To Favorites
TACR226K010XTA 22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 5 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 1.99200 $19.92
100 1.52150 $152.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10740-1-ND
Copy   478-10740-1-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TACR226K010XTA

Copy   TACR226K010XTA
Description CAP TANT 22UF 10% 10V 0805
Copy   CAP TANT 22UF 10% 10V 0805
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 5 Ohm @ 100kHz

Copy   22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 5 Ohm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TACmicrochip®, TAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10740-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10740-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.00800
  • Digi-Reel® ? : 478-10740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TACR226K010RTA-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.23250

08:13:48 10/16/2018