Add To Favorites
Product Overview
Digi-Key Part Number 478-5986-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

SV03GC472KAR

Description CAP CER 4700PF 2KV X7R RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4700pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial

Documents & Media
Datasheets SV Series
Online Catalog SV Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.370" L x 0.200" W (9.40mm x 5.08mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.275" (6.99mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 300
Other Names 478-5986

19:08:07 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.01000 $10.01
10 8.90000 $89.00
100 7.12000 $712.00
500 6.11876 $3,059.38
1,000 5.67375 $5,673.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback