Add To Favorites
SR305E334ZAA 0.33µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Product Overview
Digi-Key Part Number SR305E334ZAA-ND
Copy   SR305E334ZAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR305E334ZAA

Copy   SR305E334ZAA
Description CAP CER 0.33UF 50V Z5U RADIAL
Copy   CAP CER 0.33UF 50V Z5U RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.33µF -20%, +80% 50V Ceramic Capacitor Z5U Radial

Copy   0.33µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-9808-ND C322C334Z5U5TA KEMET Bulk ? 982 - Immediate
$0.46000 1
Documents & Media
Datasheets SR SkyCap® Series
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26128 $261.28

Submit a request for quotation on quantities greater than those displayed.

16:40:20 9/25/2018