USD
Favorite

Photo Not Available
SR272A470KAR 47pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39015 $390.15

Submit a request for quotation on quantities greater than those displayed.

SR272A470KAR

Datasheet
Digi-Key Part Number SR272A470KAR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR272A470KAR
Copy  
Description CAP CER 47PF 200V NP0 RADIAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial

Copy  
Documents & Media
Datasheets SR SkyCap® Series
HTML Datasheet SR SkyCap® Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging Bulk 
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.260" L x 0.150" W (6.60mm x 3.81mm)
Height - Seated (Max) 0.250" (6.35mm)
Thickness (Max) -
Lead Spacing 0.300" (7.62mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000