USD
Favorite

SR225C473KAA 0.047µF ±10% 50V Ceramic Capacitor X7R Radial
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18088 $180.88

Submit a request for quotation on quantities greater than those displayed.

SR225C473KAA

Datasheet
Digi-Key Part Number SR225C473KAA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR225C473KAA
Copy  
Description CAP CER 0.047UF 50V X7R RADIAL
Copy  
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R Radial

Copy  
Documents & Media
Datasheets SR SkyCap® Series
HTML Datasheet SR SkyCap® Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging Bulk 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000