USD
Favorite

SR222A120JAR 12pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18088 $180.88

Submit a request for quotation on quantities greater than those displayed.

SR222A120JAR

Datasheet
Digi-Key Part Number SR222A120JAR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR222A120JAR
Copy  
Description CAP CER 12PF 200V NP0 RADIAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial

Copy  
Documents & Media
Datasheets SR SkyCap® Series
HTML Datasheet SR SkyCap® Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging Bulk 
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000