Add To Favorites
SR215E224MARTR1 0.22µF ±20% 50V Ceramic Capacitor Z5U Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33700 $3.37
100 0.22170 $22.17
500 0.16422 $82.11
1,000 0.13959 $139.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7343-1-ND
Copy   478-7343-1-ND
Quantity Available 3,246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR215E224MARTR1

Copy   SR215E224MARTR1
Description CAP CER 0.22UF 50V Z5U RADIAL
Copy   CAP CER 0.22UF 50V Z5U RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±20% 50V Ceramic Capacitor Z5U Radial

Copy   0.22µF ±20% 50V Ceramic Capacitor Z5U Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Online Catalog SkyCap® SR Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7343-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7343-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11424

05:41:50 1/17/2019