USD
Favorite

SR215C224KAA 0.22µF ±10% 50V Ceramic Capacitor X7R Radial
Price & Procurement
8,357 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28700 $2.87
100 0.18900 $18.90
500 0.14000 $70.00
1,000 0.11900 $119.00
2,500 0.11200 $280.00
5,000 0.10500 $525.00

Submit a request for quotation on quantities greater than those displayed.

SR215C224KAA

Datasheet
Digi-Key Part Number 478-11709-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR215C224KAA
Copy  
Description CAP CER 0.22UF 50V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R Radial

Copy  
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Online Catalog SkyCap® SR Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging Bulk 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 478-11709
SR215C224KAA-ND