Add To Favorites
SR215C102KAR 1000pF ±10% 50V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17900 $1.79
100 0.10170 $10.17
500 0.07176 $35.88
1,000 0.06279 $62.79
2,500 0.05980 $149.50
5,000 0.05532 $276.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11460-ND
Copy   478-11460-ND
Quantity Available 2,022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR215C102KAR

Copy   SR215C102KAR
Description CAP CER 1000PF 50V X7R RADIAL
Copy   CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R Radial

Copy   1000pF ±10% 50V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets SR SkyCap® Series
HTML Datasheet SR SkyCap® Series
Online Catalog SkyCap® SR Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 478-11460

06:44:07 8/25/2019