Add To Favorites
SR205C683MAA 0.068µF ±20% 50V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14671 $146.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SR205C683MAA-ND
Copy   SR205C683MAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR205C683MAA

Copy   SR205C683MAA
Description CAP CER 0.068UF 50V X7R RADIAL
Copy   CAP CER 0.068UF 50V X7R RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.068µF ±20% 50V Ceramic Capacitor X7R Radial

Copy   0.068µF ±20% 50V Ceramic Capacitor X7R Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-3186-ND SR205C683KAR AVX Corporation Bulk ? 911 - Immediate
$0.32000 1 Not applicable
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

17:40:24 12/12/2018