Add To Favorites
SR205C473KAA 0.047µF ±10% 50V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.39400 $3.94
100 0.25920 $25.92
500 0.19200 $96.00
1,000 0.16320 $163.20
2,500 0.15360 $384.00
5,000 0.14400 $720.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7721-ND
Copy   478-7721-ND
Quantity Available 1,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR205C473KAA

Copy   SR205C473KAA
Description CAP CER 0.047UF 50V X7R RADIAL
Copy   CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R Radial

Copy   0.047µF ±10% 50V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Online Catalog SkyCap® SR Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-6005-ND SR205C473KAR AVX Corporation Bulk ? 2,855 - Immediate
$0.56000 1 Not applicable
Additional Resources
Standard Package ? 1,000
Other Names 478-7721
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR205C473KAATR1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17536

12:01:54 8/19/2019