SR201A392JAATR2 3900pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number SR201A392JAATR2-ND
Copy   SR201A392JAATR2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR201A392JAATR2

Copy   SR201A392JAATR2
Description CAP CER 3900PF 100V C0G/NP0 RAD
Copy   CAP CER 3900PF 100V C0G/NP0 RAD
Detailed Description

3900pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial

Copy   3900pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SR201A392JAA-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.37950

01:49:57 12/11/2018