Add To Favorites
SR155E473MAA 0.047µF ±20% 50V Ceramic Capacitor Z5U Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10370 $518.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SR155E473MAA-ND
Copy   SR155E473MAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR155E473MAA

Copy   SR155E473MAA
Description CAP CER 0.047UF 50V Z5U RADIAL
Copy   CAP CER 0.047UF 50V Z5U RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.047µF ±20% 50V Ceramic Capacitor Z5U Radial

Copy   0.047µF ±20% 50V Ceramic Capacitor Z5U Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR155E473MAATR1-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:57:00 12/10/2018