Add To Favorites
SR155C681MAR 680pF ±20% 50V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10488 $104.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SR155C681MAR-ND
Copy   SR155C681MAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR155C681MAR

Copy   SR155C681MAR
Description CAP CER 680PF 50V X7R RADIAL
Copy   CAP CER 680PF 50V X7R RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

680pF ±20% 50V Ceramic Capacitor X7R Radial

Copy   680pF ±20% 50V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets SR SkyCap® Series
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 680pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

03:44:50 12/19/2018