Add To Favorites
SR155C103MAA 10000pF ±20% 50V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number SR155C103MAA-ND
Copy   SR155C103MAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR155C103MAA

Copy   SR155C103MAA
Description CAP CER 10000PF 50V X7R RADIAL
Copy   CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±20% 50V Ceramic Capacitor X7R Radial

Copy   10000pF ±20% 50V Ceramic Capacitor X7R Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4852-ND SR155C103KAR AVX Corporation Bulk ? 15,391 - Immediate
$0.26000 1
478-3178-ND SR151C103KAR AVX Corporation Bulk ? 9,547 - Immediate
$0.26000 1
478-11017-ND SR155C103MAR AVX Corporation Bulk ? 1,985 - Immediate
$0.40000 1
BC5135-ND K103K15X7RH53L2 Vishay BC Components Bulk ? 16,490 - Immediate
$0.24000 1
BC5134-ND K103K15X7RF53L2 Vishay BC Components Bulk ? 16,953 - Immediate
$0.21000 1
BC5136-ND K103M15X7RF53L2 Vishay BC Components Bulk ? 17,020 - Immediate
$0.21000 1
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10488 $104.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR155C103MAATR1-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09936
  • Tape & Box (TB) ? : SR155C103MAAAP2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : SR155C103MAATR2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

14:39:41 9/21/2018