SR152C101KAATR1 100pF ±10% 200V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number SR152C101KAATR1-ND
Copy   SR152C101KAATR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR152C101KAATR1

Copy   SR152C101KAATR1
Description CAP CER 100PF 200V X7R RADIAL
Copy   CAP CER 100PF 200V X7R RADIAL
Detailed Description

100pF ±10% 200V Ceramic Capacitor X7R Radial

Copy   100pF ±10% 200V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500

04:13:47 10/15/2018