SR152A5R0CAATR1 5pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number SR152A5R0CAATR1-ND
Copy   SR152A5R0CAATR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR152A5R0CAATR1

Copy   SR152A5R0CAATR1
Description CAP CER 5PF 200V C0G/NP0 RADIAL
Copy   CAP CER 5PF 200V C0G/NP0 RADIAL
Detailed Description

5pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial

Copy   5pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 5pF
Tolerance ±0.25pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SR152A5R0CAA-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:15:37 10/16/2018