SR151C102MAATR2 1000pF ±20% 100V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number SR151C102MAATR2-ND
Copy   SR151C102MAATR2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR151C102MAATR2

Copy   SR151C102MAATR2
Description CAP CER 1000PF 100V X7R RADIAL
Copy   CAP CER 1000PF 100V X7R RADIAL
Detailed Description

1000pF ±20% 100V Ceramic Capacitor X7R Radial

Copy   1000pF ±20% 100V Ceramic Capacitor X7R Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3172-ND SR151C102KAR AVX Corporation Bulk ? 4,754 - Immediate
$0.30000 1
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SR151C102MAA-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10488
  • Tape & Reel (TR) ? : SR151C102MAATR1-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:04:46 10/15/2018