SR151A330KAATR2 33pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number SR151A330KAATR2-ND
Copy   SR151A330KAATR2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR151A330KAATR2

Copy   SR151A330KAATR2
Description CAP CER 33PF 100V C0G/NP0 RADIAL
Copy   CAP CER 33PF 100V C0G/NP0 RADIAL
Detailed Description

33pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial

Copy   33pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3163-ND SR152A330KAR AVX Corporation Bulk ? 33 - Immediate
$0.31000 1
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SR151A330KAA-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12350
  • Tape & Reel (TR) ? : SR151A330KAATR1-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

00:38:51 10/19/2018