SR151A101MAATR1 100pF ±20% 100V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number SR151A101MAATR1-ND
Copy   SR151A101MAATR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR151A101MAATR1

Copy   SR151A101MAATR1
Description CAP CER 100PF 100V NP0 RADIAL
Copy   CAP CER 100PF 100V NP0 RADIAL
Detailed Description

100pF ±20% 100V Ceramic Capacitor C0G, NP0 Radial

Copy   100pF ±20% 100V Ceramic Capacitor C0G, NP0 Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3166-ND SR151A101KAR AVX Corporation Bulk ? 1,290 - Immediate
$0.32000 1
478-10997-2-ND SR071A101JARTR1 AVX Corporation Tape & Reel (TR) ? 3,500 - Immediate
$0.12144 3,500
478-11002-2-ND SR151A101JARTR1 AVX Corporation Tape & Reel (TR) ? 3,500 - Immediate
$0.06200 3,500
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500

09:03:21 10/18/2018