Photo Not Available
SR125E104ZAATR1 0.1µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Product Overview
Digi-Key Part Number SR125E104ZAATR1-ND
Copy   SR125E104ZAATR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR125E104ZAATR1

Copy   SR125E104ZAATR1
Description CAP CER 0.1UF 50V Z5U RADIAL
Copy   CAP CER 0.1UF 50V Z5U RADIAL
Detailed Description

0.1µF -20%, +80% 50V Ceramic Capacitor Z5U Radial

Copy   0.1µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max) 0.100" (2.54mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SR125E104ZAA-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11040
  • Tape & Box (TB) ? : SR125E104ZAAAP1-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:35:25 12/13/2018