Add To Favorites
Photo Not Available
SR125C223KARAP2 0.022µF ±10% 50V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.14865 $1,040.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SR125C223KARAP2-ND
Copy   SR125C223KARAP2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR125C223KARAP2

Copy   SR125C223KARAP2
Description CAP CER 0.022UF 50V X7R RADIAL
Copy   CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R Radial

Copy   0.022µF ±10% 50V Ceramic Capacitor X7R Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC5231TB-ND K223K15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 17,500 - Immediate
$0.04796 2,500
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max) 0.100" (2.54mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SR125C223KAR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14865
  • Tape & Reel (TR) ? : SR125C223KARTR2-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14865

01:50:26 10/20/2018